0192210234

DigiKey Part Number
WM13866-ND
Manufacturer
Manufacturer Product Number
0192210234
Description
CONN RING FLAT 2/0AWG #1/4 CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 2/0 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flat Sided, Tubular (Battery Lugs)
Stud/Tab Size
1/4 Stud
Thickness
0.110" (2.79mm)
Width - Outer Edges
0.824" (20.93mm)
Length - Overall
2.062" (52.37mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
2/0 AWG
Insulation
Non-Insulated
Features
Heavy Duty
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.34000¥27.34
10¥24.08700¥240.87
100¥19.16100¥1,916.10
1,000¥15.87613¥15,876.13
2,500¥14.78122¥36,953.05