Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,387 In Stock | 1 : ¥7.47000 Bulk | Bulk | Active | Circular | 3/8 Stud | 0.031" (0.79mm) | 0.600" (15.24mm) | 1.550" (39.37mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated with Heat Shrink | Serrated Termination | Yellow | Copper Alloy | Tin | |||
8,377 In Stock | 1 : ¥10.10000 Bulk | Bulk | Active | Circular | 1/4 Stud | 0.031" (0.79mm) | 0.540" (13.72mm) | 1.550" (39.37mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated with Heat Shrink | Serrated Termination | Yellow | Copper Alloy | Tin | |||
1,463 In Stock | 1 : ¥11.82000 Bulk | Bulk | Active | Circular | 1/2 Stud | 0.031" (0.79mm) | 0.760" (19.30mm) | 1.870" (47.50mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated with Heat Shrink | Serrated Termination | Yellow | Copper Alloy | Tin |