Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
114,347 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,500 : ¥2.06387 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Circular | 1/4 Stud | 0.039" (0.99mm) | 0.531" (13.49mm) | 1.327" (33.71mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | Serrated Termination | Yellow | Copper | Tin | |||
94,420 In Stock | 1 : ¥2.71000 Cut Tape (CT) 5,000 : ¥1.58706 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Circular | 6 Stud | 0.031" (0.79mm) | 0.281" (7.14mm) | 0.809" (20.55mm) | Free Hanging (In-Line) | Crimp | 16-22 AWG | Insulated | Serrated Termination | Red | Copper | Tin | |||
3,284 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | Circular | 1/4 Stud | 0.031" (0.79mm) | 0.469" (11.91mm) | 1.090" (27.69mm) | Free Hanging (In-Line) | Crimp | 16-22 AWG | Insulated | Serrated Termination | Red | Copper | Tin |