Ring Connectors

Results: 5
Stud/Tab Size
6 Stud8 Stud10 Stud
Wire Gauge
14-16 AWG18-22 AWG
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Thickness
Width - Outer Edges
Length - Overall
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
Contact Material
Contact Finish
0190740007
0190740007
CONN RING CIRC 18-22AWG #10
Molex
42,880
In Stock
1 : ¥0.99000
Bulk
Bulk
Active
Circular
10 Stud
0.050" (1.27mm)
0.375" (9.53mm)
0.674" (17.12mm)
Free Hanging (In-Line)
Crimp
18-22 AWG
Non-Insulated
Inner Teeth, Serrated Termination
-
Brass
Electro-Tin
0190740004
0190740004
CONN RING CIRC 18-22AWG #8 CRIMP
Molex
8,745
In Stock
1 : ¥1.64000
Bulk
Bulk
Active
Circular
8 Stud
0.050" (1.27mm)
0.375" (9.53mm)
0.674" (17.12mm)
Free Hanging (In-Line)
Crimp
18-22 AWG
Non-Insulated
Inner Teeth, Serrated Termination
-
Brass
Electro-Tin
0190740015
0190740015
CONN RING CIRC 14-16AWG #6 CRIMP
Molex
6,971
In Stock
1 : ¥1.64000
Bulk
Bulk
Active
Circular
6 Stud
0.050" (1.27mm)
0.375" (9.53mm)
0.674" (17.12mm)
Free Hanging (In-Line)
Crimp
14-16 AWG
Non-Insulated
Inner Teeth, Serrated Termination
-
Brass
Electro-Tin
01907400xx
0190740019
CONN RING CIRC 14-16AWG #10
Molex
1,709
In Stock
1 : ¥1.64000
Bulk
Bulk
Active
Circular
10 Stud
0.050" (1.27mm)
0.375" (9.53mm)
0.674" (17.12mm)
Free Hanging (In-Line)
Crimp
14-16 AWG
Non-Insulated
Inner Teeth, Serrated Termination
-
Brass
Electro-Tin
019074000x
0190740001
CONN RING CIRC 18-22AWG #6 CRIMP
Molex
20,615
In Stock
1 : ¥1.72000
Bulk
Bulk
Active
Circular
6 Stud
0.050" (1.27mm)
0.375" (9.53mm)
0.674" (17.12mm)
Free Hanging (In-Line)
Crimp
18-22 AWG
Non-Insulated
Inner Teeth, Serrated Termination
-
Brass
Electro-Tin
Showing
of 5

Ring Connectors


Ring connectors or ring terminals are heavily used in solderless wiring applications. These single conductor connectors are crimped onto a wire and mate with a stud or tab of a predefined size to make a secure connection. They are available in a variety of different wire gauges with insulated and uninsulated options. The color of the insulation signifies the connector wire gauge. Ring connectors are commonly found in automotive applications where durable and reliable connections are necessary.