P8-10RHT6-Q

DigiKey Part Number
298-15198-ND
Manufacturer
Manufacturer Product Number
P8-10RHT6-Q
Description
CONN RING D-SHAPE 8AWG #10 CRIMP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud D-Shaped 8 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
D-Shaped
Stud/Tab Size
10 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.420" (10.67mm)
Length - Overall
1.140" (28.96mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
8 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
Copper
Contact Finish
Nickel
Insulation Diameter
-
Material - Insulation
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
125¥11.41232¥1,426.54