3240070 | |
---|---|
DigiKey Part Number | 277-11144-ND |
Manufacturer | |
Manufacturer Product Number | 3240070 |
Description | CONN RING CIRC 18-20AWG M3 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M3 Stud Circular 18-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M3 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.236" (6.00mm) | |
Length - Overall | 0.551" (14.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.84900 | ¥28.49 |
50 | ¥2.76660 | ¥138.33 |
100 | ¥2.58600 | ¥258.60 |
250 | ¥2.37912 | ¥594.78 |
500 | ¥2.19818 | ¥1,099.09 |
1,000 | ¥2.09466 | ¥2,094.66 |
2,500 | ¥1.96536 | ¥4,913.40 |
5,000 | ¥1.79583 | ¥8,979.15 |