Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
117 In Stock | 1 : ¥32.76000 Bulk | Bulk | Active | D-Shaped | 5/16 Stud | 0.060" (1.52mm) | 0.680" (17.27mm) | 1.940" (49.28mm) | Free Hanging (In-Line) | Crimp | 2 AWG | Insulated | Brazed Seam | Red | Copper | Tin | |||
0 In Stock Check Lead Time | 1 : ¥6.49000 Bulk | Bulk | Active | Circular | 3/8 Stud | 0.030" (0.76mm) | 0.530" (13.46mm) | 1.140" (28.96mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | - | Blue | Copper | Tin |