Ring Connectors

Results: 3
Series
AvikrimpVersaKrimp
Product Status
ActiveObsolete
Terminal Type
CircularFlat Sided
Stud/Tab Size
7/16 Stud8 StudM3 Stud
Thickness
0.028" (0.71mm)0.050" (1.27mm)0.057" (1.45mm)
Width - Outer Edges
0.254" (6.45mm)0.485" (12.32mm)0.837" (21.26mm)
Length - Overall
1.188" (30.18mm)2.158" (54.81mm)-
Wire Gauge
0.5 ~ 1.0mm²6 AWG
Insulation
InsulatedNon-Insulated
Color
-Red
Contact Finish
Electro-TinTin
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Thickness
Width - Outer Edges
Length - Overall
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
Contact Material
Contact Finish
0193240002
0193240002
CONN RING CIRC 0.5-1MM M3 CRIMP
Molex
21,280
In Stock
1 : ¥2.96000
Bulk
Bulk
Active
Circular
M3 Stud
0.028" (0.71mm)
0.254" (6.45mm)
-
Free Hanging (In-Line)
Crimp
0.5 ~ 1.0mm²
Insulated
Brazed Seam
Red
Copper
Tin
0191930243
0191930243
CONN RING FLAT 6AWG #8 CRIMP
Molex
3,202
In Stock
1 : ¥6.81000
Bulk
Bulk
Active
Flat Sided
8 Stud
0.050" (1.27mm)
0.485" (12.32mm)
1.188" (30.18mm)
Free Hanging (In-Line)
Crimp
6 AWG
Non-Insulated
Brazed Seam
-
Copper
Electro-Tin
0191930234
0191930234
CONN RING CIRC 6AWG #7/16 CRIMP
Molex
68
In Stock
1 : ¥9.36000
Bulk
Bulk
Obsolete
Circular
7/16 Stud
0.057" (1.45mm)
0.837" (21.26mm)
2.158" (54.81mm)
Free Hanging (In-Line)
Crimp
6 AWG
Non-Insulated
Brazed Seam
-
Copper
Electro-Tin
Showing
of 3

Ring Connectors


Ring connectors or ring terminals are heavily used in solderless wiring applications. These single conductor connectors are crimped onto a wire and mate with a stud or tab of a predefined size to make a secure connection. They are available in a variety of different wire gauges with insulated and uninsulated options. The color of the insulation signifies the connector wire gauge. Ring connectors are commonly found in automotive applications where durable and reliable connections are necessary.