Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,685 In Stock | 1 : ¥4.10000 Bulk | Bulk | Active | Circular | 6 Stud | 0.030" (0.76mm) | 0.250" (6.35mm) | 0.890" (22.61mm) | Free Hanging (In-Line) | Crimp | 18-22 AWG | Insulated | Brazed Seam, Serrated Termination | Red | Copper | Tin | |||
1,344 In Stock | 1 : ¥11.82000 Bulk | Bulk | Active | Circular | 10 Stud | 0.048" (1.22mm) | 0.406" (10.31mm) | 1.390" (35.31mm) | Free Hanging (In-Line) | Crimp | 8 AWG | Insulated | Serrated Termination | Red | Copper | Tin |