Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,500 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | Circular | 8 Stud | 0.030" (0.76mm) | 0.330" (8.38mm) | 0.900" (22.86mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | - | Blue | Copper, ETP | Tin | |||
1,025 In Stock | 1 : ¥7.64000 Bulk | Bulk | Active | Circular | 1/4 Stud | 0.040" (1.02mm) | 0.530" (13.46mm) | 1.260" (32.00mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | - | Yellow | Copper, ETP | Tin | |||
82 In Stock | 1 : ¥53.53000 Bulk | Bulk | Active | Circular | 8 Stud | 0.031" (0.79mm) | 0.343" (8.71mm) | 0.811" (20.60mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Non-Insulated | Serrated Termination | - | Copper | Gold |