Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,195 In Stock | 1 : ¥3.62000 Bulk | Bulk | Active | Circular | M4 Stud | 0.030" (0.76mm) | 0.315" (8.00mm) | 0.854" (21.70mm) | Free Hanging (In-Line) | Crimp | 16-20 AWG | Insulated | - | Red | Copper | Tin | |||
12,016 In Stock | 1 : ¥7.72000 Bulk | Bulk | Active | Circular | 10 Stud | 0.057" (1.45mm) | 0.468" (11.89mm) | 1.168" (29.67mm) | Free Hanging (In-Line) | Crimp | 6 AWG | Non-Insulated | Brazed Seam, Serrated Termination | - | Copper | Tin | |||
1,522 In Stock | 1 : ¥2.30000 Bulk | - | Bulk | Active | Circular | 10 Stud | 0.030" (0.76mm) | 0.310" (7.87mm) | 0.930" (23.62mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | Butted Seam | Blue | Copper, ETP | Tin |