Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
56,349 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | Circular | 10 Stud | 0.039" (0.99mm) | 0.375" (9.53mm) | 1.083" (27.51mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | Serrated Termination | Yellow | Copper | Tin | |||
1,197 In Stock | 1 : ¥5.50000 Bulk | Bulk | Active | Circular | 8 Stud | 0.030" (0.76mm) | 0.250" (6.35mm) | 0.800" (20.32mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | - | Blue | Copper, ETP | Tin |