Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,840 In Stock | 1 : ¥3.37000 Bulk | Bulk | Active | Circular | 6 Stud | 0.040" (1.02mm) | 0.310" (7.87mm) | 1.050" (26.67mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | Butted Seam | Yellow | Copper | Tin | |||
4,433 In Stock | 1 : ¥5.09000 Bulk | Bulk | Active | Circular | 6 Stud | 0.023" (0.58mm) | 0.281" (7.14mm) | 0.744" (18.90mm) | Free Hanging (In-Line) | Crimp | 20-24 AWG | Insulated | Serrated Termination | Natural | Copper | Tin |