Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,622 In Stock | 1 : ¥3.12000 Cut Tape (CT) 10,000 : ¥1.46853 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Circular | - | 0.025" (0.64mm) | 0.370" (9.40mm) | 0.772" (19.61mm) | Free Hanging (In-Line) | Crimp | 16-22 AWG | Non-Insulated | Inner Teeth, Serrated Termination | - | Steel | Tin | ||
27,598 In Stock | 1 : ¥1.40000 Bulk | Bulk | Active | Circular | 8 Stud | 0.050" (1.27mm) | 0.375" (9.53mm) | 0.900" (22.86mm) | Free Hanging (In-Line) | Crimp | 18-22 AWG | Insulated | Inner Teeth | Red | Brass | Electro-Tin |