Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,155 In Stock | 1 : ¥3.62000 Bulk | Bulk | Active | Circular | M4 Stud | 0.030" (0.76mm) | 0.315" (8.00mm) | 0.854" (21.70mm) | Free Hanging (In-Line) | Crimp | 16-20 AWG | Insulated | - | Red | Copper | Tin | |||
1,597 In Stock | 1 : ¥4.10000 Bulk | Bulk | Active | Circular | M3.5 Stud | 0.030" (0.76mm) | 0.217" (5.50mm) | 0.689" (17.50mm) | Free Hanging (In-Line) | Crimp | 16-20 AWG | Insulated | - | Red | Copper | Tin |