Ring Connectors

Results: 3
Series
SolistrandSolistrand, Strato-Therm
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Stud/Tab Size
1/4 Stud8 Stud
Thickness
0.039" (0.99mm)0.045" (1.14mm)0.057" (1.45mm)
Width - Outer Edges
0.375" (9.53mm)0.468" (11.89mm)0.500" (12.70mm)
Length - Overall
0.765" (19.43mm)0.960" (24.38mm)1.168" (29.67mm)
Mounting Type
Free Hanging (In-Line)Free Hanging (In-Line), Right Angle
Termination
CrimpCrimp, Flag
Wire Gauge
6 AWG10-12 AWG
Contact Finish
NickelTin
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Thickness
Width - Outer Edges
Length - Overall
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
Contact Material
Contact Finish
2-32994-1
2-32994-1
CONN RING CIRC 10-12AWG #8 CRIMP
TE Connectivity AMP Connectors
3,015
In Stock
1 : ¥5.09000
Cut Tape (CT)
2,500 : ¥2.99596
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Circular
8 Stud
0.039" (0.99mm)
0.375" (9.53mm)
0.765" (19.43mm)
Free Hanging (In-Line)
Crimp
10-12 AWG
Non-Insulated
Brazed Seam, Serrated Termination
-
Copper
Tin
321576
321576
CONN RING CIRC 6AWG #1/4 CRIMP
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : ¥50.82000
Bulk
Bulk
Active
Circular
1/4 Stud
0.045" (1.14mm)
0.500" (12.70mm)
0.960" (24.38mm)
Free Hanging (In-Line), Right Angle
Crimp, Flag
6 AWG
Non-Insulated
Brazed Seam, Serrated Termination
-
Copper
Tin
323170
323170
CONN RING CIRC 6AWG #1/4 CRIMP
TE Connectivity AMP Connectors
130
In Stock
1 : ¥23.56000
Bulk
Bulk
Active
Circular
1/4 Stud
0.057" (1.45mm)
0.468" (11.89mm)
1.168" (29.67mm)
Free Hanging (In-Line)
Crimp
6 AWG
Non-Insulated
Brazed Seam, Serrated Termination
-
Copper
Nickel
Showing
of 3

Ring Connectors


Ring connectors or ring terminals are heavily used in solderless wiring applications. These single conductor connectors are crimped onto a wire and mate with a stud or tab of a predefined size to make a secure connection. They are available in a variety of different wire gauges with insulated and uninsulated options. The color of the insulation signifies the connector wire gauge. Ring connectors are commonly found in automotive applications where durable and reliable connections are necessary.