Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
327,211 In Stock | 1 : ¥1.07000 Cut Tape (CT) 15,000 : ¥0.51393 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Circular | M3 Stud | 0.024" (0.61mm) | 0.244" (6.20mm) | 0.461" (11.71mm) | Free Hanging (In-Line) | Crimp | 15-20 AWG | Non-Insulated | - | - | Brass | Tin | ||
103,937 In Stock | 1 : ¥2.13000 Bulk | Bulk | Active | Circular | 4 Stud | 0.018" (0.46mm) | 0.203" (5.16mm) | 0.450" (11.43mm) | Free Hanging (In-Line) | Crimp | 22-26 AWG | Non-Insulated | Serrated Termination | - | Copper | Tin |