Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,155 In Stock | 1 : ¥3.62000 Bulk | Bulk | Active | Circular | M4 Stud | 0.030" (0.76mm) | 0.315" (8.00mm) | 0.854" (21.70mm) | Free Hanging (In-Line) | Crimp | 16-20 AWG | Insulated | - | Red | Copper | Tin | |||
7,551 In Stock | 1 : ¥8.62000 Bulk | Bulk | Active | Circular | 1/4 Stud | 0.031" (0.79mm) | 0.469" (11.91mm) | 0.855" (21.72mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Non-Insulated | Brazed Seam, Serrated Termination | - | Copper | Nickel | |||
7,198 In Stock | 1 : ¥14.61000 Bulk | Bulk | Active | Circular | 4 Stud | 0.018" (0.46mm) | 0.203" (5.16mm) | 0.585" (14.86mm) | Free Hanging (In-Line) | Crimp | 22-26 AWG | Non-Insulated | Serrated Termination | - | Copper | Tin |