Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,601 In Stock | 1 : ¥6.24000 Bulk | Bulk | Active | Circular | M6 Stud | 0.039" (0.99mm) | 0.472" (12.00mm) | 1.287" (32.70mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | - | Yellow | Copper | Tin | |||
6,641 In Stock | 1 : ¥6.95000 Bulk | Bulk | Active | Circular | M6 Stud | 0.031" (0.79mm) | 0.472" (12.00mm) | 1.106" (28.10mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | - | Blue | Copper | Tin | |||
1,522 In Stock | 1 : ¥2.30000 Bulk | - | Bulk | Active | Circular | 10 Stud | 0.030" (0.76mm) | 0.310" (7.87mm) | 0.930" (23.62mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | Butted Seam | Blue | Copper, ETP | Tin |