Ring Connectors

Results: 2
Manufacturer
MolexTE Connectivity AMP Connectors
Series
AvikrimpPlasti-Grip
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Stud/Tab Size
1/4 StudM3 Stud
Thickness
0.028" (0.71mm)0.039" (0.99mm)
Width - Outer Edges
0.254" (6.45mm)0.531" (13.49mm)
Length - Overall
1.327" (33.71mm)-
Wire Gauge
0.5 ~ 1.0mm²10-12 AWG
Features
Brazed SeamSerrated Termination
Color
RedYellow
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Thickness
Width - Outer Edges
Length - Overall
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
Contact Material
Contact Finish
2-34855-1
2-34855-1
CONN RING CIRC 10-12AWG #1/4
TE Connectivity AMP Connectors
109,907
In Stock
1 : ¥2.96000
Cut Tape (CT)
2,500 : ¥2.06394
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Circular
1/4 Stud
0.039" (0.99mm)
0.531" (13.49mm)
1.327" (33.71mm)
Free Hanging (In-Line)
Crimp
10-12 AWG
Insulated
Serrated Termination
Yellow
Copper
Tin
0193240002
0193240002
CONN RING CIRC 0.5-1MM M3 CRIMP
Molex
24,510
In Stock
1 : ¥2.96000
Bulk
Bulk
Active
Circular
M3 Stud
0.028" (0.71mm)
0.254" (6.45mm)
-
Free Hanging (In-Line)
Crimp
0.5 ~ 1.0mm²
Insulated
Brazed Seam
Red
Copper
Tin
Showing
of 2

Ring Connectors


Ring connectors or ring terminals are heavily used in solderless wiring applications. These single conductor connectors are crimped onto a wire and mate with a stud or tab of a predefined size to make a secure connection. They are available in a variety of different wire gauges with insulated and uninsulated options. The color of the insulation signifies the connector wire gauge. Ring connectors are commonly found in automotive applications where durable and reliable connections are necessary.