Ring Connectors

Results: 2
Stud/Tab Size
3/8 Stud5/16 Stud
Thickness
0.039" (0.99mm)0.057" (1.45mm)
Width - Outer Edges
0.593" (15.06mm)0.625" (15.88mm)
Length - Overall
1.098" (27.89mm)1.246" (31.65mm)
Wire Gauge
6 AWG10-12 AWG
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Thickness
Width - Outer Edges
Length - Overall
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
Contact Material
Contact Finish
33220
33220
CONN RING CIRC 10-12AWG #3/8
TE Connectivity AMP Connectors
10,144
In Stock
1 : ¥3.69000
Bulk
Bulk
Active
Circular
3/8 Stud
0.039" (0.99mm)
0.593" (15.06mm)
1.098" (27.89mm)
Free Hanging (In-Line)
Crimp
10-12 AWG
Non-Insulated
Brazed Seam, Serrated Termination
-
Copper
Tin
33466
33466
CONN RING CIRC 6AWG #5/16 CRIMP
TE Connectivity AMP Connectors
6,611
In Stock
1 : ¥6.73000
Bulk
Bulk
Active
Circular
5/16 Stud
0.057" (1.45mm)
0.625" (15.88mm)
1.246" (31.65mm)
Free Hanging (In-Line)
Crimp
6 AWG
Non-Insulated
Brazed Seam, Serrated Termination
-
Copper
Tin
Showing
of 2

Ring Connectors


Ring connectors or ring terminals are heavily used in solderless wiring applications. These single conductor connectors are crimped onto a wire and mate with a stud or tab of a predefined size to make a secure connection. They are available in a variety of different wire gauges with insulated and uninsulated options. The color of the insulation signifies the connector wire gauge. Ring connectors are commonly found in automotive applications where durable and reliable connections are necessary.