Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,169 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | Circular | M4 Stud | 0.039" (0.99mm) | 0.374" (9.50mm) | 1.103" (28.02mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | Serrated Termination | Yellow | Copper | Tin | |||
15,980 In Stock | 1 : ¥4.43000 Bulk | Bulk | Active | Circular | M3 Stud | 0.031" (0.79mm) | 0.250" (6.35mm) | - | Free Hanging (In-Line) | Crimp | 1.0 ~ 2.5mm² | Insulated | Brazed Seam | Blue | Copper | Tin |