2-34120-1 | |
---|---|
DigiKey Part Number | A0921TR-ND - Tape & Reel (TR) A0921CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34120-1 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34120-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.480" (12.19mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.87800 | ¥58.78 |
25 | ¥5.85200 | ¥146.30 |
50 | ¥5.65320 | ¥282.66 |
100 | ¥4.74030 | ¥474.03 |
250 | ¥4.44380 | ¥1,110.95 |
500 | ¥4.19686 | ¥2,098.43 |
1,000 | ¥3.67840 | ¥3,678.40 |
2,500 | ¥3.48092 | ¥8,702.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.43790 | ¥17,189.50 |
10,000 | ¥3.27294 | ¥32,729.40 |