Ring Connectors

Results: 5
Length - Overall
1.230" (31.24mm)1.290" (32.77mm)
Features
Brazed SeamBrazed Seam, Serrated Termination
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Thickness
Width - Outer Edges
Length - Overall
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
Contact Material
Contact Finish
PV10-14R-L
PV10-14R-L
CONN RING CIRC 10-12AWG #1/4
Panduit Corp
157
In Stock
1 : ¥8.37000
Bulk
Bulk
Active
Circular
1/4 Stud
0.040" (1.02mm)
0.520" (13.21mm)
1.230" (31.24mm)
Free Hanging (In-Line)
Crimp
10-12 AWG
Insulated
Brazed Seam
Yellow
Copper
Tin
PV10-14R-D
PV10-14R-D
CONN RING CIRC 10-12AWG #1/4
Panduit Corp
4,932
In Stock
1 : ¥3.53000
Bulk
Bulk
Active
Circular
1/4 Stud
0.040" (1.02mm)
0.520" (13.21mm)
1.230" (31.24mm)
Free Hanging (In-Line)
Crimp
10-12 AWG
Insulated
Brazed Seam
Yellow
Copper
Tin
PV10-(14,38,56)RX
PV10-14RX-L
CONN RING CIRC 10-12AWG #1/4
Panduit Corp
627
In Stock
1 : ¥13.22000
Bulk
Bulk
Active
Circular
1/4 Stud
0.040" (1.02mm)
0.520" (13.21mm)
1.290" (32.77mm)
Free Hanging (In-Line)
Crimp
10-12 AWG
Insulated
Brazed Seam, Serrated Termination
Yellow
Copper
Tin
PV10-XXR-X
PV10-14R-E
CONN RING CIRC 10-12AWG #1/4
Panduit Corp
93
In Stock
1 : ¥9.52000
Bulk
Bulk
Active
Circular
1/4 Stud
0.040" (1.02mm)
0.520" (13.21mm)
1.230" (31.24mm)
Free Hanging (In-Line)
Crimp
10-12 AWG
Insulated
Brazed Seam
Yellow
Copper
Tin
PV10-(14,38,56)RX
PV10-14RX-D
CONN RING CIRC 10-12AWG #1/4
Panduit Corp
0
In Stock
Check Lead Time
1 : ¥5.91000
Bulk
Bulk
Active
Circular
1/4 Stud
0.040" (1.02mm)
0.520" (13.21mm)
1.290" (32.77mm)
Free Hanging (In-Line)
Crimp
10-12 AWG
Insulated
Brazed Seam, Serrated Termination
Yellow
Copper
Tin
Showing
of 5

Ring Connectors


Ring connectors or ring terminals are heavily used in solderless wiring applications. These single conductor connectors are crimped onto a wire and mate with a stud or tab of a predefined size to make a secure connection. They are available in a variety of different wire gauges with insulated and uninsulated options. The color of the insulation signifies the connector wire gauge. Ring connectors are commonly found in automotive applications where durable and reliable connections are necessary.