Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,896 In Stock | 1 : ¥3.12000 Cut Tape (CT) 2,000 : ¥1.40261 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | Female | 0.300" (7.62mm) | 0.015" (0.38mm) | - | 0.960" (24.38mm) | Crimp | 14-16 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Copper Alloy | Tin | |||
5,310 In Stock | 1 : ¥3.12000 Cut Tape (CT) 2,000 : ¥1.40261 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | Female | 0.300" (7.62mm) | 0.015" (0.38mm) | - | 0.960" (24.38mm) | Crimp | 18-20 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Copper Alloy | Tin | |||
3,440 In Stock | 1 : ¥3.86000 Bag | Bag | Active | Standard | Female | 0.300" (7.62mm) | 0.015" (0.38mm) | - | 0.960" (24.38mm) | Crimp | 18-20 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Copper Alloy | Tin | |||
1,470 In Stock | 1 : ¥3.86000 Bag | Bag | Active | Standard | Female | 0.300" (7.62mm) | 0.015" (0.38mm) | - | 0.960" (24.38mm) | Crimp | 14-16 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Copper Alloy | Tin | |||
4,166 In Stock | 1 : ¥4.02000 Cut Tape (CT) 1,500 : ¥2.01129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | Female | 0.300" (7.62mm) | 0.015" (0.38mm) | - | 0.960" (24.38mm) | Crimp | 10-12 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Copper Alloy | Tin | |||
3,230 In Stock | 1 : ¥4.60000 Bag | Bag | Active | Standard | Female | 0.300" (7.62mm) | 0.015" (0.38mm) | - | 0.960" (24.38mm) | Crimp | 10-12 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Copper Alloy | Tin |