Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,520 In Stock | 1 : ¥4.52000 Cut Tape (CT) 1,000 : ¥2.31623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.310" (7.87mm) | 0.865" (21.97mm) | Crimp | 12-14 AWG | Non-Mating End Insulated | Free Hanging (In-Line) | - | Yellow | Brass | Electro-Tin | |||
792 In Stock | 1 : ¥4.35000 Cut Tape (CT) 1,500 : ¥1.67167 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.187" (4.75mm) | 0.032" (0.81mm) | 0.250" (6.35mm) | 0.789" (20.04mm) | Crimp | 12-14 AWG | Non-Mating End Insulated | Free Hanging (In-Line) | - | Yellow | Brass | Electro-Tin | |||
0 In Stock Check Lead Time | 7,500 : ¥1.95852 Tape & Reel (TR) | Tape & Reel (TR) | Active | Standard | Female | 0.187" (4.75mm) | 0.020" (0.51mm) | 0.250" (6.35mm) | 0.789" (20.04mm) | Crimp | 12-14 AWG | Non-Mating End Insulated | Free Hanging (In-Line) | - | Yellow | Brass | Electro-Tin |