Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
396,229 In Stock | 1 : ¥1.48000 Bulk | - | Bulk | Active | Standard | Male | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.312" (7.92mm) | 0.552" (14.02mm) | Solder | - | Non-Insulated | Through Hole | UL Approved | - | Brass | Tin | ||
24,989 In Stock | 1 : ¥1.48000 Bulk | Bulk | Active | Standard | Male | 0.110" (2.79mm) | 0.020" (0.51mm) | - | 0.488" (12.40mm) | Solder | - | Non-Insulated | Through Hole | - | - | Brass | Tin |