63862-1 | |
---|---|
DigiKey Part Number | A100886TR-ND - Tape & Reel (TR) A100886CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63862-1 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63862-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.312" (7.92mm) | |
Length - Overall | 0.552" (14.02mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.67300 | ¥6.73 |
25 | ¥0.63040 | ¥15.76 |
50 | ¥0.59600 | ¥29.80 |
100 | ¥0.56400 | ¥56.40 |
250 | ¥0.52544 | ¥131.36 |
500 | ¥0.49506 | ¥247.53 |
1,000 | ¥0.46911 | ¥469.11 |
2,500 | ¥0.43456 | ¥1,086.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.38062 | ¥3,806.20 |