Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
216,564 In Stock | 1 : ¥2.46000 Bulk | Bulk | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.890" (22.61mm) | Crimp | 18-22 AWG | Fully Insulated | Free Hanging (In-Line) | - | Red | Brass | Tin | |||
16,231 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | Standard | Female | 0.187" (4.75mm) | 0.020" (0.51mm) | 0.250" (6.35mm) | 0.550" (13.97mm) | Crimp | 24-26 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | Electro-Tin | |||
4,645 In Stock | 1 : ¥10.34000 Cut Tape (CT) 500 : ¥7.11774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Male | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.960" (24.38mm) | Crimp | 18-22 AWG | Fully Insulated | Free Hanging (In-Line) | - | Red | Brass | Zinc |