Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
155,702 In Stock 181,200 Factory | 1 : ¥1.56000 Bulk | - | Bulk | Active | Standard | Male | 0.110" (2.79mm) | 0.020" (0.51mm) | 0.280" (7.11mm) | 0.542" (13.77mm) | Solder | - | Non-Insulated | Through Hole | UL Approved | - | Brass | Tin | ||
31,528 In Stock | 1 : ¥2.71000 Bulk | Bulk | Active | Standard | Female | 0.110" (2.79mm), 0.125" (3.18mm) | 0.020" (0.51mm) | - | 0.735" (18.67mm) | Crimp | 18-22 AWG | Fully Insulated | Free Hanging (In-Line) | - | Red | Brass | Tin |