Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,403 In Stock | 1 : ¥1.23000 Cut Tape (CT) 10,500 : ¥0.52657 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.093" (2.36mm) | 0.010" (0.25mm) | 0.190" (4.83mm) | 0.480" (12.19mm) | Crimp | 18-22 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | Tin | |||
9,411 In Stock | 1 : ¥11.00000 Bulk | Bulk | Active | Standard | Female | 0.197" (5.00mm) | 0.031" (0.79mm) | 0.311" (7.90mm) | 0.850" (21.59mm) | Crimp | 17-22 AWG | Non-Mating End Insulated | Free Hanging (In-Line) | - | Red | Brass | Silver |