Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
493,425 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,000 : ¥1.06724 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.935" (23.75mm) | Crimp | 18-22 AWG | Fully Insulated | Free Hanging (In-Line) | - | Red | Brass | Tin | |||
85,436 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,200 : ¥1.55178 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.855" (21.72mm) | Crimp | 18-22 AWG | Fully Insulated | Free Hanging (In-Line) | - | Red | Brass | Tin | |||
23,538 In Stock | 1 : ¥1.64000 Cut Tape (CT) 15,000 : ¥0.53495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Angled - 90°, Flag | Female | 0.187" (4.75mm) | 0.032" (0.81mm) | 0.240" (6.10mm) | - | Crimp | 14-18 AWG | Non-Insulated | Free Hanging (In-Line), Right Angle | - | - | Brass | Tin | |||
33,032 In Stock | 1 : ¥2.38000 Cut Tape (CT) 2,200 : ¥1.35147 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.855" (21.72mm) | Crimp | 18-22 AWG | Fully Insulated | Free Hanging (In-Line) | - | Black | Brass | Tin |