Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,354 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,500 : ¥1.06317 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.187" (4.75mm) | 0.020" (0.51mm) | - | 0.780" (19.81mm) | Crimp | 24-26 AWG | Fully Insulated | Free Hanging (In-Line) | Serrated Termination | Yellow | Brass | Electro-Tin | |||
3,554 In Stock | 1 : ¥5.91000 Cut Tape (CT) 1,000 : ¥3.04009 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.110" (2.79mm) | 0.032" (0.81mm) | - | 0.780" (19.81mm) | Crimp | 18-22 AWG | Fully Insulated | Free Hanging (In-Line) | Serrated Termination | Pink | Brass | Electro-Tin |