Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
261,637 In Stock | 1 : ¥1.72000 Bulk | Bulk | Active | Standard | Female | 0.187" (4.75mm) | 0.020" (0.51mm) | - | 0.855" (21.72mm) | Crimp | 14-16 AWG | Fully Insulated | Free Hanging (In-Line) | - | Blue | Brass | Tin | |||
379,392 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.855" (21.72mm) | Crimp | 14-16 AWG | Fully Insulated | Free Hanging (In-Line) | - | Blue | Brass | Tin | |||
14,737 In Stock | 1 : ¥2.46000 Bulk | Bulk | Active | Standard | Female | 0.187" (4.75mm) | 0.032" (0.81mm) | - | 0.855" (21.72mm) | Crimp | 18-22 AWG | Fully Insulated | Free Hanging (In-Line) | - | Red | Brass | Tin | |||
940,701 In Stock | 1 : ¥2.96000 Bulk | Bulk | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.855" (21.72mm) | Crimp | 18-22 AWG | Fully Insulated | Free Hanging (In-Line) | - | Red | Brass | Tin | |||
24,481 In Stock | 1 : ¥4.10000 Bulk | Bulk | Active | Standard | Male | 0.187" (4.75mm) | 0.020" (0.51mm) | - | 0.793" (20.14mm) | Crimp | 18-22 AWG | Fully Insulated | Free Hanging (In-Line) | - | Red | Brass | Tin |