Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55,669 In Stock | 1 : ¥1.15000 Cut Tape (CT) 12,000 : ¥0.50800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.305" (7.75mm) | 0.755" (19.18mm) | Crimp | 18-22 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | - | |||
11,922 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥1.07234 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.303" (7.70mm) | 0.748" (19.00mm) | Crimp | 10-12 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | Tin | |||
849 In Stock | 1 : ¥4.02000 Cut Tape (CT) 1,100 : ¥2.37264 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Male | 0.315" (8.00mm) | 0.031" (0.79mm) | - | 1.496" (38.00mm) | Crimp | 10-12 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Copper Alloy | Tin | ||
0 In Stock Check Lead Time | 1 : ¥1.64000 Cut Tape (CT) 3,500 : ¥0.91926 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Male | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.370" (9.40mm) | 0.815" (20.70mm) | Crimp | 18-22 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | Tin |