Quick Connects, Quick Disconnect Connectors

Results: 3
Manufacturer
MolexTE Connectivity AMP Connectors
Series
AvikrimpFastin-Faston
Packaging
Cut Tape (CT)Tape & Reel (TR)
Tab Width
0.187" (4.75mm)0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)-
Tab Length
0.250" (6.35mm)-
Length - Overall
0.789" (20.04mm)0.802" (20.37mm)-
Wire Gauge
12-14 AWG14-18 AWG18-20 AWG
Insulation
Non-InsulatedNon-Mating End Insulated
Color
-Yellow
Contact Material
BrassCopper Alloy
Contact Finish
Electro-TinTin
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
640417-2
640417-2
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
111,799
In Stock
1 : ¥1.89000
Cut Tape (CT)
2,400 : ¥0.77559
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
-
-
0.802" (20.37mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
0190190056
0190190056
CONN QC RCPT 12-14AWG 0.187
Molex
8,675
In Stock
1 : ¥3.78000
Cut Tape (CT)
2,500 : ¥1.63048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.187" (4.75mm)
0.032" (0.81mm)
0.250" (6.35mm)
0.789" (20.04mm)
Crimp
12-14 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Yellow
Brass
Electro-Tin
7,434
In Stock
1 : ¥4.27000
Cut Tape (CT)
1,900 : ¥2.50783
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
-
Crimp
18-20 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Copper Alloy
Tin
Showing
of 3

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.