Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
379,647 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.855" (21.72mm) | Crimp | 14-16 AWG | Fully Insulated | Free Hanging (In-Line) | - | Blue | Brass | Tin | |||
51,705 In Stock | 1 : ¥2.96000 Bulk | Bulk | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.935" (23.75mm) | Crimp | 14-16 AWG | Fully Insulated | Free Hanging (In-Line) | - | Blue | Brass | Tin | |||
126,081 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.305" (7.75mm) | 0.900" (22.86mm) | Crimp | 18-22 AWG | Non-Mating End Insulated | Free Hanging (In-Line) | - | Red | Brass | Tin | |||
180,501 In Stock | 1 : ¥3.78000 Bulk | Bulk | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.305" (7.75mm) | 0.900" (22.86mm) | Crimp | 14-16 AWG | Non-Mating End Insulated | Free Hanging (In-Line) | - | Blue | Brass | Tin | |||
5,374 In Stock | 1 : ¥3.78000 Bulk | Bulk | Active | Standard | Female | 0.187" (4.75mm) | 0.020" (0.51mm) | 0.250" (6.35mm) | 0.800" (20.32mm) | Crimp | 14-16 AWG | Non-Mating End Insulated | Free Hanging (In-Line) | - | Blue | Brass | Tin | |||
878 In Stock | 1 : ¥8.29000 Bulk | Bulk | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.846" (21.49mm) | Crimp | 13 AWG | Fully Insulated | Free Hanging (In-Line) | - | Blue | Brass | Tin |