Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,090,821 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,200 : ¥1.21557 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.855" (21.72mm) | Crimp | 14-16 AWG | Fully Insulated | Free Hanging (In-Line) | - | Blue | Brass | Tin | |||
92,460 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,200 : ¥1.26535 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.187" (4.75mm) | 0.032" (0.81mm) | - | 0.855" (21.72mm) | Crimp | 14-16 AWG | Fully Insulated | Free Hanging (In-Line) | - | Blue | Brass | Tin | |||
4,674 In Stock | 1 : ¥2.87000 Bag | Bag | Active | Standard | Female | 0.110" (2.79mm) | 0.032" (0.81mm) | 0.250" (6.35mm) | 0.789" (20.04mm) | Crimp | 14-16 AWG | Non-Mating End Insulated | Free Hanging (In-Line) | - | Blue | Brass | Electro-Tin | |||
1,749 In Stock | 1 : ¥5.50000 Cut Tape (CT) 1,000 : ¥2.84166 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.187" (4.75mm) | 0.032" (0.81mm) | - | 0.780" (19.81mm) | Crimp | 14-16 AWG | Fully Insulated | Free Hanging (In-Line) | Serrated Termination | Aqua | Brass | Electro-Tin |