Quick Connects, Quick Disconnect Connectors

Results: 12
Manufacturer
MolexTE Connectivity AMP Connectors
Series
InsulKrimpUltra-Fast
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Gender
FemaleMale
Tab Width
0.187" (4.75mm)0.250" (6.35mm)
Tab Thickness
0.020" (0.51mm)0.032" (0.81mm)
Length - Overall
0.780" (19.81mm)0.855" (21.72mm)0.860" (21.84mm)0.890" (22.61mm)0.970" (24.64mm)1.040" (26.42mm)1.120" (28.45mm)
Wire Gauge
10-12 AWG14-16 AWG18-22 AWG
Features
-Serrated Termination
Color
BlueRedYellow
Contact Finish
TinZinc
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
3-350820-2
3-350820-2
CONN QC RCPT 14-16AWG 0.250
TE Connectivity AMP Connectors
378,892
In Stock
1 : ¥2.22000
Bulk
Bulk
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.855" (21.72mm)
Crimp
14-16 AWG
Fully Insulated
Free Hanging (In-Line)
-
Blue
Brass
Tin
019005000x, Red
0190050001
CONN QC RCPT 18-22AWG 0.250
Molex
179,010
In Stock
8,000
Factory
1 : ¥2.71000
Bulk
Bulk
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.890" (22.61mm)
Crimp
18-22 AWG
Fully Insulated
Free Hanging (In-Line)
-
Red
Brass
Tin
19003-0040
0190030040
CONN QC RCPT 14-16AWG 0.250
Molex
199,043
In Stock
136,000
Factory
1 : ¥3.78000
Bulk
Bulk
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.860" (21.84mm)
Crimp
14-16 AWG
Fully Insulated
Free Hanging (In-Line)
Serrated Termination
Blue
Brass
Tin
19004-0001
0190040001
CONN QC TAB 18-22AWG 0.250 CRIMP
Molex
90,514
In Stock
20,000
Factory
1 : ¥4.02000
Bulk
Bulk
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
0.970" (24.64mm)
Crimp
18-22 AWG
Fully Insulated
Free Hanging (In-Line)
-
Red
Brass
Zinc
3-52010
3-520107-2
CONN QC TAB 14-16AWG 0.250 CRIMP
TE Connectivity AMP Connectors
9,384
In Stock
1 : ¥4.60000
Bulk
Bulk
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
0.855" (21.72mm)
Crimp
14-16 AWG
Fully Insulated
Free Hanging (In-Line)
-
Blue
Brass
Tin
019005000x, Blue
0190050008
CONN QC RCPT 14-16AWG 0.250
Molex
66,095
In Stock
1 : ¥1.81000
Cut Tape (CT)
2,500 : ¥0.87415
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.890" (22.61mm)
Crimp
14-16 AWG
Fully Insulated
Free Hanging (In-Line)
-
Blue
Brass
Tin
19003-0011
0190030011
CONN QC RCPT 18-22AWG 0.187
Molex
77,891
In Stock
1 : ¥2.55000
Bulk
Bulk
Active
Standard
Female
0.187" (4.75mm)
0.020" (0.51mm)
-
0.780" (19.81mm)
Crimp
18-22 AWG
Fully Insulated
Free Hanging (In-Line)
Serrated Termination
Red
Brass
Tin
19005-0010
0190050010
CONN QC RCPT 10-12AWG 0.250
Molex
36,119
In Stock
22,000
Factory
1 : ¥3.28000
Bulk
Bulk
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
1.040" (26.42mm)
Crimp
10-12 AWG
Fully Insulated
Free Hanging (In-Line)
-
Yellow
Brass
Tin
019005000x, Blue
0190050005
CONN QC RCPT 14-16AWG 0.250
Molex
4,728
In Stock
1 : ¥3.86000
Bulk
Bulk
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.890" (22.61mm)
Crimp
14-16 AWG
Fully Insulated
Free Hanging (In-Line)
-
Blue
Brass
Tin
3-52010
3-520106-2
CONN QC TAB 14-16AWG 0.250 CRIMP
TE Connectivity AMP Connectors
66,854
In Stock
1 : ¥4.35000
Cut Tape (CT)
1,400 : ¥2.53167
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
0.855" (21.72mm)
Crimp
14-16 AWG
Fully Insulated
Free Hanging (In-Line)
-
Blue
Brass
Tin
19004-0004
0190040004
CONN QC TAB 18-22AWG 0.250 CRIMP
Molex
67,292
In Stock
1 : ¥4.43000
Cut Tape (CT)
500 : ¥2.93040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
0.970" (24.64mm)
Crimp
18-22 AWG
Fully Insulated
Free Hanging (In-Line)
-
Red
Brass
Zinc
01900400xx
0190040009
CONN QC TAB 10-12AWG 0.250 CRIMP
Molex
9,340
In Stock
1 : ¥5.42000
Bulk
Bulk
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
1.120" (28.45mm)
Crimp
10-12 AWG
Fully Insulated
Free Hanging (In-Line)
-
Yellow
Brass
Zinc
Showing
of 12

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.