Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
401,080 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.35052 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Male | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.352" (8.94mm) | 0.552" (14.02mm) | Solder | - | Non-Insulated | Through Hole | - | - | Brass | Tin | |||
88,090 In Stock 172,300 Factory | 1 : ¥1.40000 Bulk | - | Bulk | Active | Standard | Male | 0.187" (4.75mm) | 0.032" (0.81mm) | 0.245" (6.22mm) | 0.500" (12.70mm) | Solder | - | Non-Insulated | Through Hole | UL Approved | - | Brass | Tin |