Results: 0
Manufacturer
3MAmphenol ICC (FCI)Cole HerseeConta-Clip, Inc.EAOHarwin Inc.JST Sales America Inc.Keystone ElectronicsLittelfuse Inc.Littelfuse/Commercial Vehicle ProductsMaster Appliance CoMolex
Series
-*187190161970519708197111971219713217625250
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Terminal Type
-AngledAngled - 15°Angled - 15°, OffsetAngled - 180°Angled - 30°Angled - 45°Angled - 60°Angled - 90°Angled - 90° (2), 180°Angled - 90°, FlagAngled - 90°, Flag, Stacked
Gender
-FemaleFemale and MaleMale
Tab Width
0.047" (1.19mm)0.050" (1.27mm)0.058" (1.47mm)0.060" (1.52mm)0.062" (1.57mm)0.067" (1.70mm)0.076" (1.93mm)0.078" (1.98mm)0.079" (2.00mm)0.093" (2.36mm)0.098" (2.49mm)0.103" (2.62mm)
Tab Thickness
0.010" (0.25mm)0.012" (0.30mm)0.013" (0.33mm)0.015" (0.38mm)0.016" (0.41mm)0.016" x 0.023" (0.41mm x 0.58mm)0.016" x 0.025" (0.41mm x 0.64mm)0.018" (0.46mm)0.018" (0.46mm) / 0.020" (0.51mm)0.018" x 0.020" (0.46mm x 0.51mm) / 0.020" (0.51mm)0.019" x 0.021" (0.48mm x 0.53mm)0.020" (0.51mm)
Tab Length
0.122" (3.10mm)0.125" (3.17mm)0.130" (3.30mm)0.140" (3.56mm)0.145" (3.68mm)0.150" (3.81mm)0.152" (3.86mm)0.157" (4.00mm)0.161" (4.10mm)0.181" (4.60mm)0.186" (4.72mm)0.187" (4.75mm)
Length - Overall
0.151" (3.84mm)0.240" (6.10mm)0.250" (6.35mm)0.305" (7.75mm)0.310" (7.87mm)0.312" (7.93mm)0.320" (8.13mm)0.327" (8.31mm)0.362" (9.19mm)0.366" (9.30mm)0.377" (9.58mm)0.380" (9.65mm)
Termination
-CrimpCrimp, FlagCrimp, PiercingCrimp, ReversedPress-FitScrew, Rivet, StudSolderStakeWeld
Wire Gauge
0.5 ~ 1.0mm²1.0 ~ 2.5mm²1.5 ~ 2.5mm²4-6 AWG6.0 ~ 10.0mm²7-10 AWG7-9 AWG8-10 AWG9-10 AWG9-11 AWG10 AWG10-11 AWG
Insulation
-Fully InsulatedFully Insulated Heat ShrinkInsulatedMating End InsulatedMating End Insulated, Metal CladNon-InsulatedNon-Mating End Heat ShrinkNon-Mating End Insulated
Mounting Type
-Board, ChassisChassis MountFree Hanging (In-Line)Free Hanging (In-Line), Right AngleFree Hanging (In-Line), Wrap TypePanel MountStud MountSurface MountThrough HoleThrough Hole, Right Angle
Features
2 Receptacles2 Tabs2 Tabs, UL Approved3 Tabs4 Tabs4 Tabs, UL Approved5 Tabs6 Tabs6 Tabs, UL Approved7 Tabs8 Tabs8 Tabs, UL Approved
Color
-AquaBlackBlueClearGreenNaturalNatural, Red StripePinkRedRed, Black StripeRed, Green StripeSalmonTransparent
Contact Material
-BrassBronzeCopperCopper AlloyCopper TinCopper, ETPElectrolytic CopperNickelNickel SilverPhosphor BronzeSilver (Ag)SteelTin
Contact Finish
-Electro-TinGoldGold-PalladiumNickelSilverTinTin AlloyTin NickelTin-LeadZincZinc Chromate
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.