Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,734 In Stock | 1 : ¥5.01000 Cut Tape (CT) 2,000 : ¥2.90986 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.375" (9.53mm) | 0.047" (1.19mm) | 0.469" (11.90mm) | 1.071" (27.20mm) | Crimp | 10-11 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | Tin | |||
12,402 In Stock | 1 : ¥5.25000 Cut Tape (CT) 2,000 : ¥3.20044 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.375" (9.53mm) | 0.020" (0.51mm) | 0.470" (11.94mm) | 1.040" (26.42mm) | Crimp | 10-14 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | Tin | |||
2,191 In Stock | 1 : ¥5.09000 Cut Tape (CT) 1,000 : ¥3.06494 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.375" (9.53mm) | 0.047" (1.19mm) | 0.469" (11.90mm) | 1.031" (26.19mm) | Crimp | 7-10 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | Tin | |||
0 In Stock Check Lead Time | 48,600 : ¥1.12881 Tape & Reel (TR) | Tape & Reel (TR) | Active | Standard | Female | 0.375" (9.53mm) | 0.047" (1.19mm) | 0.469" (11.90mm) | 1.031" (26.19mm) | Crimp | 13-17 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | - | |||
0 In Stock Check Lead Time | 72,000 : ¥1.53826 Tape & Reel (TR) | Tape & Reel (TR) | Active | Standard | Female | 0.375" (9.53mm) | 0.020" (0.51mm) | 0.470" (11.94mm) | 1.040" (26.42mm) | Crimp | 10-14 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | - | |||
0 In Stock Check Lead Time | 1 : ¥5.01000 Cut Tape (CT) 102,600 : ¥2.86420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.375" (9.53mm) | 0.047" (1.19mm) | 0.469" (11.90mm) | 1.031" (26.19mm) | Crimp | 10-11 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | Tin |