Quick Connects, Quick Disconnect Connectors

Results: 2
Series
Fastin-FastonMark II
Packaging
Cut Tape (CT)Tape & Reel (TR)
Tab Width
0.110" (2.79mm)0.187" (4.75mm)
Tab Length
0.236" (6.00mm)0.248" (6.30mm)
Length - Overall
0.551" (14.00mm)0.850" (21.59mm)
Wire Gauge
16-20 AWG17-20 AWG
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
17369x-1, 1743457-1, 1742354-1
173691-1
CONN QC RCPT 16-20AWG 0.187
TE Connectivity AMP Connectors
28,905
In Stock
1 : ¥1.40000
Cut Tape (CT)
6,000 : ¥0.68391
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.187" (4.75mm)
0.032" (0.81mm)
0.236" (6.00mm)
0.850" (21.59mm)
Crimp
16-20 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
160864
160864-2
CONN QC RCPT 17-20AWG 0.110
TE Connectivity AMP Connectors
18,320
In Stock
1 : ¥1.64000
Cut Tape (CT)
30,000 : ¥0.53629
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.032" (0.81mm)
0.248" (6.30mm)
0.551" (14.00mm)
Crimp
17-20 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
Showing
of 2

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.