PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,654 In Stock | 1 : ¥2.63000 Bulk | Bulk | Active | PC Pin | Wire | 0.040" (1.02mm) Dia | 0.069" (1.75mm) Dia | 0.267" (6.78mm) | 0.234" (5.94mm) | 0.532" (13.51mm) | 0.093" (2.36mm) | - | Free Hanging (In-Line) | Crimp | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥9.94905 Bulk | Bulk | Active | PC Pin | Wire | 0.040" (1.02mm) Dia | 0.069" (1.75mm) Dia | 0.267" (6.78mm) | 0.234" (5.94mm) | 0.532" (13.51mm) | 0.093" (2.36mm) | - | Free Hanging (In-Line) | Crimp | Non-Insulated | - | Brass Alloy | Gold | 50.0µin (1.27µm) |