4118-0-00-15-00-00-03-0 | |
---|---|
DigiKey Part Number | 54-4118-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 4118-0-00-15-00-00-03-0 |
Description | SQUARE PRESS-FIT NAIL HEAD PCB P |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | - | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.056" (1.42mm) | |
Length - Below Flange | - | |
Length - Overall | 0.066" (1.68mm) | |
Flange Diameter | 0.049" (1.25mm) | |
Mounting Hole Diameter | 0.029" (0.74mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Square | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.31700 | ¥33.17 |
25 | ¥3.03440 | ¥75.86 |
50 | ¥2.85540 | ¥142.77 |
100 | ¥2.73710 | ¥273.71 |
250 | ¥2.49872 | ¥624.68 |
500 | ¥2.37986 | ¥1,189.93 |
1,000 | ¥1.96329 | ¥1,963.29 |
3,000 | ¥1.78484 | ¥5,354.52 |