PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,322 In Stock | 1 : ¥0.99000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.300" (7.62mm) | 0.051" (1.30mm) | 0.371" (9.42mm) | 0.070" (1.78mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | - | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.12075 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.300" (7.62mm) | 0.051" (1.30mm) | 0.371" (9.42mm) | 0.070" (1.78mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) |