PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,649 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | PC Pin | Double End | 0.040" (1.02mm) Dia | 0.030" (0.76mm) Dia | 0.082" (2.08mm) | 0.180" (4.57mm) | 0.302" (7.67mm) | 0.062" (1.57mm) | 0.043" (1.09mm) | Through Hole | Solder | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
803 In Stock 6,400 Factory | 1 : ¥3.12000 Bulk | - | Bulk | Active | PC Pin | Single End | 0.020" (0.51mm) Dia | - | 0.040" (1.02mm) | 0.051" (1.30mm) | 0.101" (2.57mm) | 0.050" (1.27mm) | 0.031" (0.79mm) | Through Hole | Swage | Non-Insulated | 0.032" (0.81mm) | Brass | Gold | 10.0µin (0.25µm) |