7464004

DigiKey Part Number
732-10892-ND
Manufacturer
Manufacturer Product Number
7464004
Description
CABLE CONNECTOR FOR DIRECT PLUG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Free Hanging (In-Line) Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Wire
Pin Size - Above Flange
-
Pin Size - Below Flange
-
Length - Above Flange
0.355" (9.02mm)
Length - Below Flange
0.732" (18.60mm)
Length - Overall
1.244" (31.60mm)
Flange Diameter
0.355" (9.02mm)
Mounting Hole Diameter
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Material - Insulation
-
Insulation Color
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.47000¥24.47
10¥21.00900¥210.09
50¥17.94660¥897.33
100¥16.09940¥1,609.94
500¥14.00592¥7,002.96