PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,175 In Stock | 1 : ¥1.72000 Bulk | Bulk | Active | PC Pin | Single End | 0.025" (0.64mm) Dia | - | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.217" (5.51mm) | 0.078" (1.98mm) | 0.062" (1.57mm) | Through Hole | Swage | Non-Insulated | 0.031" (0.79mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
7,654 In Stock | 1 : ¥2.63000 Bulk | Bulk | Active | PC Pin | Wire | 0.040" (1.02mm) Dia | 0.069" (1.75mm) Dia | 0.267" (6.78mm) | 0.234" (5.94mm) | 0.532" (13.51mm) | 0.093" (2.36mm) | - | Free Hanging (In-Line) | Crimp | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
1,677 In Stock | 1 : ¥6.81000 Bulk | Bulk | Active | PC Pin | Wire | 0.060" (1.52mm) Dia | - | 0.315" (8.00mm) | - | 0.590" (14.99mm) | 0.090" (2.29mm) | 0.080" (2.03mm) | Through Hole | Press-Fit | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
550 In Stock | 1 : ¥9.28000 Bulk | Bulk | Active | PC Pin | Wire | 0.080" (2.03mm) Dia | - | 0.200" (5.08mm) | 0.275" (6.99mm) | 0.506" (12.85mm) | 0.102" (2.59mm) | - | Free Hanging (In-Line) | Crimp | Non-Insulated | - | Brass Alloy | Gold | 20.0µin (0.51µm) |