61137-1 | |
---|---|
DigiKey Part Number | A101558TR-ND - Tape & Reel (TR) A101558CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61137-1 |
Description | CONN PC PIN CIRC 0.093DIA TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Tin 0.093" (2.36mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 61137-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Single Post | |
Terminal Style | Flanged | |
Pin Size - Above Flange | 0.093" (2.36mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.245" (6.22mm) | |
Length - Below Flange | - | |
Length - Overall | 0.405" (10.29mm) | |
Flange Diameter | 0.115" (2.92mm) | |
Mounting Hole Diameter | 0.067" ~ 0.073" (1.70mm ~ 1.85mm) | |
Mounting Type | Through Hole | |
Termination | Clinch Fit | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.89500 | ¥8.95 |
25 | ¥0.83080 | ¥20.77 |
50 | ¥0.78980 | ¥39.49 |
100 | ¥0.74630 | ¥74.63 |
250 | ¥0.69488 | ¥173.72 |
500 | ¥0.65464 | ¥327.32 |
1,000 | ¥0.62041 | ¥620.41 |
2,500 | ¥0.57465 | ¥1,436.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.52035 | ¥4,683.15 |
18,000 | ¥0.45745 | ¥8,234.10 |
27,000 | ¥0.40885 | ¥11,038.95 |
63,000 | ¥0.35452 | ¥22,334.76 |